The MC33025DWR2 is a 16-pin industrial-grade DC/DC controller IC from Rochester Electronics. It operates within a temperature range of -40°C to 105°C and has a 1 function. The device has a pin count of 16 and a terminal position of dual. It is packaged in a R-PDSO-G16 JEDEC package code and measures 7.5mm in width and 10.3mm in length.
Rochester Electronics MC33025DWR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC33025DWR2 to view detailed technical specifications.
No datasheet is available for this part.