The MC33151DR2 is a dual MOSFET driver IC from Rochester Electronics, featuring an industrial temperature range of -40 to 85°C. It has 8 terminals and supports a supply voltage of 6.5 to 18V. The IC is packaged in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. It is designed for use in buffer or inverter based MOSFET driver applications.
Rochester Electronics MC33151DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC33151DR2 to view detailed technical specifications.
No datasheet is available for this part.