3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SOP-8
Rochester Electronics MC33269DR2-3.3 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.23 |
| Output Voltage1-Max | 3.37 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.35 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC33269DR2-3.3 to view detailed technical specifications.
No datasheet is available for this part.