The MC33272ADG is a dual operational amplifier with an industrial temperature range of -40°C to 85°C. It features a 5500 kHz unity gain bandwidth and a common-mode reject ratio of 100. The amplifier has a maximum input offset voltage of 1800 μV and a maximum average bias current of 0.8 mA. The device is packaged in a lead-free SOIC-8 package and is suitable for use in a variety of applications.
Rochester Electronics MC33272ADG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 5500 |
| Neg Supply Voltage Limit-Max | -18 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC33272ADG to view detailed technical specifications.
No datasheet is available for this part.