The MC33285D is an 8-channel dual MOSFET driver IC with a supply voltage range of 7 to 40 volts and an operating temperature range of -40 to 125°C. It features a JEDEC package code of R-PDSO-G8 with dimensions of 3.9mm in width and 4.9mm in length. The IC is designed for use in automotive applications and has a terminal position of dual. It is available from Rochester Electronics.
Rochester Electronics MC33285D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 40 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC33285D to view detailed technical specifications.
No datasheet is available for this part.