The MC33364D2R2 is an 8-pin SOP-8 DC/DC controller IC from Rochester Electronics. It operates within a temperature range of -25°C to 125°C and accepts input voltages between 10V and 20V. The device features a single function and 8 terminals, with a pin count of 8. The JEDEC package code is R-PDSO-G8, and the package type is a plastic SOP-8.
Rochester Electronics MC33364D2R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 10 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC33364D2R2 to view detailed technical specifications.
No datasheet is available for this part.