The MC34063ADR2 is a commercial-grade DC/DC controller IC from Rochester Electronics. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and is available in a SOIC-8 package. It can handle input voltages between 3V and 40V. The MC34063ADR2 is suitable for use in commercial temperature applications.
Rochester Electronics MC34063ADR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC34063ADR2 to view detailed technical specifications.
No datasheet is available for this part.