The MC34063ADX is an 8-pin commercial SOP DC/DC controller from Rochester Electronics. It operates over a temperature range of 0°C to 70°C and accepts input voltages between 3V and 40V. This device features a single function and is packaged in a 3.9mm wide by 4.9mm long SOP-8 package.
Rochester Electronics MC34063ADX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC34063ADX to view detailed technical specifications.
No datasheet is available for this part.