The MC34063AMELG is a commercial DC/DC controller from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius and features a 3V to 40V input voltage range. This device is available in an 8-pin SO-8 package, which measures 5.275mm in width and 5.3mm in length. The MC34063AMELG is a single-function device with 8 terminals and a commercial temperature grade.
Rochester Electronics MC34063AMELG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.275 |
| Length | 5.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC34063AMELG to view detailed technical specifications.
No datasheet is available for this part.