Single-cell battery charger IC featuring a 4.23V output voltage. This power management integrated circuit is designed for battery management applications. Halogen-free and lead-free construction ensures compliance with environmental standards. Packaged in cut tape for efficient handling. REACH SVHC compliant.
Rochester Electronics MC34673AEPR2 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Voltage | 4.23V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC34673AEPR2 to view detailed technical specifications.
No datasheet is available for this part.