8-bit microcontroller featuring an 8-bit external data bus and 16-bit address bus, operating at a maximum clock frequency of 8MHz. This MROM microcontroller offers 38 I/O lines and includes an Analog-to-Digital Converter (ADC). Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V (4.5V to 5.5V). Packaged in a 52-terminal PQCC52 (S-PQCC-J52) with a plastic LCC-52 footprint.
Rochester Electronics MC68HC11E0CFN2R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC68HC11E0CFN2R2 to view detailed technical specifications.
No datasheet is available for this part.