8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 4.2 MHz. This commercial temperature grade device operates from a 4.5V to 5.5V supply voltage, with a nominal of 5V. It offers 31 I/O lines and is housed in a 64-terminal PQFP package measuring 14 x 14 mm with a 0.80 mm pitch and 2.20 mm height. The operating temperature range is 0°C to 70°C.
Rochester Electronics MC68HC705C8AFU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC68HC705C8AFU to view detailed technical specifications.
No datasheet is available for this part.