8-bit microcontroller featuring 2.1 MHz clock speed and OTPROM programmability. This industrial-grade component operates within a -40°C to 105°C temperature range and requires a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers 31 I/O lines and is housed in a 44-terminal PQFP package measuring 10 x 10 mm with a 0.80 mm pitch.
Rochester Electronics MC68HC705C8AVFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC68HC705C8AVFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.