8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 4.2 MHz, operating at 2.1 MHz. This industrial-grade integrated circuit offers 20 I/O lines and an ADC, with a supply voltage range of 4.5V to 5.5V. Packaged in a 28-terminal SOIC (PDSO28) with dimensions of 17.925mm length and 7.5mm width, it operates within an industrial temperature range of -40°C to 85°C.
Rochester Electronics MC68HC705P6ECDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC68HC705P6ECDW to view detailed technical specifications.
No datasheet is available for this part.