8-bit microcontroller featuring 2MHz clock speed and 8-bit external data bus. This integrated circuit offers 16-bit address bus, 38 I/O lines, and an integrated Analog-to-Digital Converter (ADC). Operating within an industrial temperature range of -40°C to 85°C, it utilizes OTPROM for programmability and is housed in a 52-terminal PQCC package. The supply voltage range is 4.5V to 5.5V.
Rochester Electronics MC68HC711E20CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC68HC711E20CFN2 to view detailed technical specifications.
No datasheet is available for this part.