8-bit Flash microcontroller featuring an 8MHz clock speed and a maximum clock frequency of 20MHz. This industrial-grade integrated circuit offers 48 I/O lines and is housed in an 80-terminal PQFP package (S-PQFP-G80) with dimensions of 14mm x 14mm. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5V (4.5V to 5.5V) and includes PWM channels and an ADC.
Rochester Electronics MC68HC908LJ24CFQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC68HC908LJ24CFQ to view detailed technical specifications.
No datasheet is available for this part.