8-bit Flash microcontroller operating at 8MHz, featuring 14 I/O lines and a PDIP-16 (R-PDIP-T16) plastic package with 16 terminals. This automotive-grade component supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and operates between -40°C and 125°C. Includes PWM channels and an Analog-to-Digital Converter (ADC).
Rochester Electronics MC68HC908QY2MP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 5.275 |
| Length | 5.45 |
| Pin Count | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC68HC908QY2MP to view detailed technical specifications.
No datasheet is available for this part.