8-bit Flash microcontroller operating at up to 8 MHz, featuring 29 I/O lines and a 42-terminal PDIP package. This industrial-grade component supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Includes PWM channels and an Analog-to-Digital Converter (ADC), with a maximum operating temperature of 85°C.
Rochester Electronics MC68HC908SR12CB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 42 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC68HC908SR12CB to view detailed technical specifications.
No datasheet is available for this part.