The MC74AC138DT is a 16-channel dual multiplexer from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and has a supply voltage of 5V, 6V, or 2V. The device has 16 terminals and a JEDEC package code of R-PDSO-G16. It is a type of other decoder/driver logic IC with a propagation delay of 15ns.
Rochester Electronics MC74AC138DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74AC138DT to view detailed technical specifications.
No datasheet is available for this part.