The MC74AC244MELG is a dual 4-bit bus driver from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and is powered by a supply voltage of 5V to 6V. This device features a propagation delay of 10ns and is available in a lead-free, EIAJ-compliant SOP-20 package.
Rochester Electronics MC74AC244MELG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.575 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74AC244MELG to view detailed technical specifications.
No datasheet is available for this part.