The MC74AC253DR2 is a 16-channel dual multiplexer from Rochester Electronics, featuring a 5V supply voltage and industrial temperature range of -40 to 85 degrees Celsius. It has 16 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G16. The device measures 3.9mm in width and 9.9mm in length, with a pin count of 16 and 2 functions. It operates at a propagation delay of 17ns and has a true output polarity, with 1 output and 4 inputs.
Rochester Electronics MC74AC253DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Propagation Delay (tpd) | 17 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74AC253DR2 to view detailed technical specifications.
No datasheet is available for this part.