This 16-pin industrial-grade binary counter features a 4-bit count direction and a positive edge trigger. The counter operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9mm in width and 9.9mm in length. The logic IC type is a binary counter, and it belongs to the ACT family.
Rochester Electronics MC74ACT161DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74ACT161DR2 to view detailed technical specifications.
No datasheet is available for this part.