The MC74ACT161NG is a 16-pin industrial-grade binary counter IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. This counter IC features a 4-bit up count and a positive edge trigger. It has a maximum frequency of 100 MHz and a propagation delay of 11.5 ns. The device is packaged in a 16-pin PDIP package.
Rochester Electronics MC74ACT161NG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74ACT161NG to view detailed technical specifications.
No datasheet is available for this part.