The MC74ACT245N is a 20-pin industrial logic bus transceiver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 9ns. The device is available in a plastic DIP-20 package and is designed for use with a 5V supply voltage. The transceiver features a true output polarity and is suitable for use in a variety of logic IC applications, including buffers and line drivers.
Rochester Electronics MC74ACT245N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74ACT245N to view detailed technical specifications.
No datasheet is available for this part.