The MC74ACT273DTR2 is an 8-bit D flip-flop with 20 terminals. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a voltage of 4.5V to 5.5V. The device features a propagation delay of 12ns and a maximum frequency of 125MHz. It is packaged in a lead-free TSSOP-20 package.
Rochester Electronics MC74ACT273DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74ACT273DTR2 to view detailed technical specifications.
No datasheet is available for this part.