The MC74ACT86DR2 is a 14-pin industrial temperature XOR gate IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device features a propagation delay of 10.5ns and has 2 inputs. It is packaged in a SOIC-14 package with a width of 3.9mm and a length of 8.65mm.
Rochester Electronics MC74ACT86DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | ACT |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74ACT86DR2 to view detailed technical specifications.
No datasheet is available for this part.