The MC74F14D is a commercial temperature inverter IC from Rochester Electronics. It features a 5V supply voltage and a propagation delay of 7ns. The device is packaged in a 14-pin SOIC package and has a commercial temperature grade. It is a member of the F/FAST family and has 6 functions. The inverter IC has a single input and operates within a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics MC74F14D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74F14D to view detailed technical specifications.
No datasheet is available for this part.