The MC74HC139AD is a dual 16-pin SOP multiplexer/demultiplexer with 2 functions, operating within a temperature range of -55 to 125°C. It is designed to function within a supply voltage range of 4.5 to 6V. The device features a propagation delay of 175ns and has an inverted output polarity. It is part of the HC/UH family and is classified as a military-grade logic IC.
Rochester Electronics MC74HC139AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 175 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74HC139AD to view detailed technical specifications.
No datasheet is available for this part.