The MC74HC245ADW is a 20-pin SOIC-20 packaged military-grade bus transceiver from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 2V to 6V. This device features a propagation delay of 110ns and supports 8-bit data transfer. It is a single-function logic IC with a dual terminal position and is part of the HC/UH family.
Rochester Electronics MC74HC245ADW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74HC245ADW to view detailed technical specifications.
No datasheet is available for this part.