The MC74HC273ADWR2 is a 20-pin SOIC-20 logic IC from Rochester Electronics. It is a D flip-flop with 8 bits, operating within a supply voltage range of 2V to 6V. The device has a propagation delay of 220ns and a maximum operating temperature of 125°C. It is designed for use in military-grade applications and has a temperature grade of MILITARY.
Rochester Electronics MC74HC273ADWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74HC273ADWR2 to view detailed technical specifications.
No datasheet is available for this part.