The MC74HC4020ADT is a 16-bit binary counter with a supply voltage range of 2 to 6V and a maximum operating temperature of 125°C. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The counter operates at a maximum frequency of 40MHz and has a propagation delay of 115ns. It is a dual in-line package with a width of 4.4mm and a length of 5mm.
Rochester Electronics MC74HC4020ADT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 115 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74HC4020ADT to view detailed technical specifications.
No datasheet is available for this part.