The MC74HC4066DT is a dual multiplexer IC with 4 functions, operating at a nominal supply voltage of 12V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 14-pin TSSOP package, measuring 4.4mm in width and 5mm in length. It is designed for military temperature grade applications.
Rochester Electronics MC74HC4066DT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74HC4066DT to view detailed technical specifications.
No datasheet is available for this part.