The MC74HC4538ADR2 is a 16-pin dual monostable multivibrator integrated circuit from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The device has a propagation delay of 295ns and a supply voltage range of 3.0 to 4.5V. It is available in a SOP package with a width of 3.9mm and a length of 9.9mm.
Rochester Electronics MC74HC4538ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 295 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74HC4538ADR2 to view detailed technical specifications.
No datasheet is available for this part.