The MC74HC4538ANG is a dual monostable multivibrator integrated circuit with a propagation delay of 295ns. It operates within a supply voltage range of 3 to 6V and has a maximum operating temperature of 125°C. The device is packaged in a lead-free, plastic DIP-16 package. It is designed for use in military-grade applications and is suitable for use in a variety of clock and timing circuits.
Rochester Electronics MC74HC4538ANG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 295 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74HC4538ANG to view detailed technical specifications.
No datasheet is available for this part.