The MC74HCT74ADR2 is a dual D flip-flop integrated circuit with a 5V supply voltage and a military temperature grade. It features a 14-pin SOIC package and a propagation delay of 36ns. The device operates over a temperature range of -55°C to 125°C and has a maximum frequency of 20MHz. The logic IC type is D flip-flop, and it has a complementary output polarity. The device is suitable for use in a variety of applications, including digital logic circuits and memory systems.
Rochester Electronics MC74HCT74ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74HCT74ADR2 to view detailed technical specifications.
No datasheet is available for this part.