The MC74LCX02DR2G is a dual NOR gate logic IC with a supply voltage range of 2V to 3.6V and a propagation delay of 6.6ns. It operates over an industrial temperature range of -40°C to 85°C and is packaged in a lead-free SOIC-14 package. The device has 14 terminals and 4 functions, with a pin count of 14 and 2 inputs. It is a member of the LVC/LCX/Z family of logic ICs.
Rochester Electronics MC74LCX02DR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.6 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74LCX02DR2G to view detailed technical specifications.
No datasheet is available for this part.