The MC74LCX08DTR2 is a dual AND gate logic IC with a propagation delay of 6.6ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 2.5V, 3.6V, or 2V. This industrial-grade IC is packaged in a lead-free TSSOP-14 package.
Rochester Electronics MC74LCX08DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.6 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74LCX08DTR2 to view detailed technical specifications.
No datasheet is available for this part.