The MC74LCX16244DT is an industrial-grade bus driver IC from Rochester Electronics. It features a 48-pin TSSOP-48 package and operates over a temperature range of -40°C to 85°C. This device has a nominal supply voltage of 2.5V and a maximum supply voltage of 3.6V. It supports up to 4 functions and has a propagation delay of 5.4ns. The IC is designed for use in logic applications and is compliant with lead-free standards.
Rochester Electronics MC74LCX16244DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.4 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74LCX16244DT to view detailed technical specifications.
No datasheet is available for this part.