The MC74LCX16374DT is a dual 8-bit bus driver from Rochester Electronics with a supply voltage range of 2.0 to 3.6V. It has 48 terminals and operates over a temperature range of -55 to 125°C. The device is packaged in a lead-free TSSOP-48 package and is a type of logic IC with a propagation delay of 7.4ns. It is designed for use in military-grade applications and has a true output polarity.
Rochester Electronics MC74LCX16374DT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.4 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74LCX16374DT to view detailed technical specifications.
No datasheet is available for this part.