The MC74LCX257DR2 is a 16-pin industrial multiplexer with a temperature grade of industrial. It operates within a supply voltage range of 2.5 to 3.6 volts and has a propagation delay of 7.2 nanoseconds. The device features a true output polarity and has a maximum operating temperature of 85 degrees Celsius, with a minimum operating temperature of -40 degrees Celsius.
Rochester Electronics MC74LCX257DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.2 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74LCX257DR2 to view detailed technical specifications.
No datasheet is available for this part.