The MC74LCX257DTR2 is a 16-channel industrial multiplexer with 2 inputs and 1 output, operating within a temperature range of -40°C to 85°C. It is a lead-free TSSOP-16 package and is suitable for use with supply voltages between 2V and 3.6V. The device has a propagation delay of 7.2ns and features true output polarity.
Rochester Electronics MC74LCX257DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.2 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74LCX257DTR2 to view detailed technical specifications.
No datasheet is available for this part.