Industrial-grade 8-bit true output bus driver IC, operating from 2V to 3.6V supply with a nominal 3.3V. Features include a 7.5ns propagation delay and 20 terminals in a lead-free TSSOP-20 package. This device offers 8 bits of buffering with true output polarity, suitable for LVC/LCX/Z logic families. Operating temperature range is -40°C to 85°C.
Rochester Electronics MC74LCX541DTR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74LCX541DTR2G to view detailed technical specifications.
No datasheet is available for this part.