The MC74LVX139DTR2 is a dual 16-pin industrial logic IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 18ns. This device is suitable for use in applications requiring high-speed logic operations. The IC is packaged in a lead-free TSSOP-16 package, making it compliant with industrial standards.
Rochester Electronics MC74LVX139DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 18 |
| Output Polarity | INVERTED |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74LVX139DTR2 to view detailed technical specifications.
No datasheet is available for this part.