8-bit bus transceiver, featuring true output polarity and two ports. Operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V. This logic IC offers a propagation delay of 10ns and is housed in a 24-terminal, TSSOP-24 (PDSO-G24) package. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C.
Rochester Electronics MC74LVX4245DTR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74LVX4245DTR2G to view detailed technical specifications.
No datasheet is available for this part.