The MC74LVX574DT is an industrial-grade 8-bit bus driver with two ports, featuring a propagation delay of 21ns. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 2.7V, a maximum voltage of 3.6V, and a minimum voltage of 2V. The device is packaged in a lead-free TSSOP-20 package.
Rochester Electronics MC74LVX574DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74LVX574DT to view detailed technical specifications.
No datasheet is available for this part.