The MC74VHC14DTR2 is a 14-channel dual inverter logic IC with a supply voltage range of 2 to 5.5V and a propagation delay of 18.5ns. It is packaged in a lead-free TSSOP-14 package and is rated for operation from -55°C to 125°C. The device has 14 terminals and is designed for use in military-grade applications.
Rochester Electronics MC74VHC14DTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 18.5 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74VHC14DTR2 to view detailed technical specifications.
No datasheet is available for this part.