The MC74VHC1GT04DFT2 is a 5-pin logic inverter from Rochester Electronics with a military temperature grade. It operates within a supply voltage range of 3.3 to 5.5V and features a propagation delay of 17.5 nanoseconds. The device is packaged in a variety of formats, including SC-88A, SC-70, and SOT-353. The inverter is suitable for use in applications requiring high-speed logic operations, and it can withstand operating temperatures ranging from -55 to 125 degrees Celsius.
Rochester Electronics MC74VHC1GT04DFT2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17.5 |
| Number of Inputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74VHC1GT04DFT2 to view detailed technical specifications.
No datasheet is available for this part.