The MC74VHC595MEL is a 16-pin logic IC with a serial-in parallel-out shift register. It operates over a military temperature range of -55°C to 125°C and is supplied with a voltage of 3.3V to 5.5V. The device has a propagation delay of 17ns and a maximum frequency of 115MHz. It features a positive edge trigger and outputs data in true polarity. The shift register has 8 bits and counts in the right direction.
Rochester Electronics MC74VHC595MEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 115 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74VHC595MEL to view detailed technical specifications.
No datasheet is available for this part.