The MC74VHCT14ADR2 is a 14-input inverter from Rochester Electronics, featuring a SOIC-14 package and a MILITARY temperature grade. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. The device has a propagation delay of 13.5ns and is part of the AHCT/VHCT family. It is suitable for use in applications requiring high-speed logic operations.
Rochester Electronics MC74VHCT14ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 13.5 |
| Number of Inputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74VHCT14ADR2 to view detailed technical specifications.
No datasheet is available for this part.