3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN
Rochester Electronics MC78FC33HT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.218 |
| Output Voltage1-Max | 3.382 |
| Output Current1-Max | 0.12 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.7 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC78FC33HT1 to view detailed technical specifications.
No datasheet is available for this part.